1N4148W-G RHG
Diode Small Signal Switching 100V 150mA 2-Pin SOD-123F T/R
Manufacturer:Taiwan Semiconductor
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: 1N4148W-G RHG
Secondary Manufacturer Part#: 1N4148W-G RHG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 1.25 | ||
| 150 °C | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |